
FHV-1AN | |
|---|---|
DigiKey Part Number | 445-2241-ND |
Manufacturer | |
Manufacturer Product Number | FHV-1AN |
Description | CAP CER 1700PF 20KV Y5S DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1700 pF ±10% 20000V (20kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.496" Dia x 0.886" L (38.00mm x 22.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,407.58000 | ₹5,407.58 |
| 10 | ₹4,558.28600 | ₹45,582.86 |
| 50 | ₹4,218.17620 | ₹2,10,908.81 |
| 100 | ₹4,112.80140 | ₹4,11,280.14 |
