3000 pF ±10% 20000V (20kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHV-2AN

DigiKey Part Number
445-2242-ND
Manufacturer
Manufacturer Product Number
FHV-2AN
Description
CAP CER 3000PF 20KV Y5S DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3000 pF ±10% 20000V (20kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.890" Dia x 0.886" L (48.00mm x 22.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,556.68000₹5,556.68
10₹4,690.23800₹46,902.38
50₹4,343.32500₹2,17,166.25
100₹4,235.81620₹4,23,581.62
Manufacturers Standard Package