
FK11X5R1C106KN020 | |
|---|---|
DigiKey Part Number | 445-8251-ND |
Manufacturer | |
Manufacturer Product Number | FK11X5R1C106KN020 |
Description | CAP CER 10UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X5R1C106KN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹55.91200 | ₹559.12 |
| 50 | ₹43.38740 | ₹2,169.37 |
| 100 | ₹39.52020 | ₹3,952.02 |
| 500 | ₹32.97666 | ₹16,488.33 |
| 1,000 | ₹30.95546 | ₹30,955.46 |
| 2,500 | ₹28.82019 | ₹72,050.48 |
| 5,000 | ₹27.53311 | ₹1,37,665.55 |