2.2 µF ±10% 10V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14X5R1A225KN020

DigiKey Part Number
445-FK14X5R1A225KN020-ND
Manufacturer
Manufacturer Product Number
FK14X5R1A225KN020
Description
CAP CER 2.2UF 10V X5R RADIAL
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14X5R1A225KN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹21.89900₹218.99
50₹16.19580₹809.79
100₹14.44380₹1,444.38
500₹11.47120₹5,735.60
1,000₹10.55425₹10,554.25
2,500₹9.58809₹23,970.22
5,000₹9.00587₹45,029.35
Manufacturers Standard Package