
FK18X5R1C474KN020 | |
|---|---|
DigiKey Part Number | 445-8408-ND |
Manufacturer | |
Manufacturer Product Number | FK18X5R1C474KN020 |
Description | CAP CER 0.47UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X5R1C474KN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.24600 | ₹212.46 |
| 50 | ₹15.69260 | ₹784.63 |
| 100 | ₹13.96860 | ₹1,396.86 |
| 500 | ₹11.07608 | ₹5,538.04 |
| 1,000 | ₹10.18523 | ₹10,185.23 |
| 2,500 | ₹9.24368 | ₹23,109.20 |
| 5,000 | ₹8.67692 | ₹43,384.60 |