
FK20X5R1E106KN000 | |
|---|---|
DigiKey Part Number | 445-FK20X5R1E106KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X5R1E106KN000 |
Description | CAP CER 10UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X5R1E106KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹53.11600 | ₹531.16 |
| 50 | ₹41.05780 | ₹2,052.89 |
| 100 | ₹37.33960 | ₹3,733.96 |
| 500 | ₹31.08126 | ₹15,540.63 |
| 1,000 | ₹29.14485 | ₹29,144.85 |
| 2,500 | ₹27.10072 | ₹67,751.80 |
| 5,000 | ₹25.86862 | ₹1,29,343.10 |