
FK20X5R1H225KR000 | |
|---|---|
DigiKey Part Number | 445-FK20X5R1H225KN000CT-ND - Cut Tape (CT) 445-FK20X5R1H225KN000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK20X5R1H225KR000 |
Description | CAP CER 2.2UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X5R1H225KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.79700 | ₹437.97 |
| 50 | ₹33.45380 | ₹1,672.69 |
| 100 | ₹30.27610 | ₹3,027.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹24.20226 | ₹12,101.13 |
| 1,000 | ₹22.59295 | ₹22,592.95 |
| 1,500 | ₹21.78751 | ₹32,681.27 |
| 2,500 | ₹20.89454 | ₹52,236.35 |
| 3,500 | ₹20.37286 | ₹71,305.01 |
| 5,000 | ₹19.87117 | ₹99,355.85 |