47 µF ±20% 10V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X5R1A476MR000

DigiKey Part Number
445-FK22X5R1A476MN000-ND
Manufacturer
Manufacturer Product Number
FK22X5R1A476MR000
Description
CAP CER 47UF 10V X5R RADIAL
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X5R1A476MR000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹164.01000₹164.01
10₹109.68000₹1,096.80
50₹88.07940₹4,403.97
100₹81.39800₹8,139.80
500₹70.10010₹35,050.05
1,000₹66.60469₹66,604.69
2,500₹62.91397₹1,57,284.92
5,000₹60.68776₹3,03,438.80
Manufacturers Standard Package