FK22X7R1E106MN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 3,353
Unit Price: ₹127.66000
Datasheet

Similar


TDK
In Stock: 16,339
Unit Price: ₹135.12000
Datasheet

Similar


TDK
In Stock: 10,687
Unit Price: ₹113.69000
Datasheet

Similar


TDK
In Stock: 13,851
Unit Price: ₹71.75000
Datasheet
10 µF ±20% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R1E106MN006

DigiKey Part Number
FK22X7R1E106MN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK22X7R1E106MN006
Description
CAP CER 10UF 25V X7R RADIAL
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R1E106MN006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₹57.35909₹86,038.64
Manufacturers Standard Package