
FK24X5R1A106KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X5R1A106K-ND |
Manufacturer | |
Manufacturer Product Number | FK24X5R1A106KR000 |
Description | CAP CER 10UF 10V X5R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X5R1A106KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.23500 | ₹282.35 |
| 50 | ₹21.09740 | ₹1,054.87 |
| 100 | ₹18.91680 | ₹1,891.68 |
| 500 | ₹15.23592 | ₹7,617.96 |
| 1,000 | ₹14.09811 | ₹14,098.11 |
| 2,500 | ₹12.89843 | ₹32,246.07 |
| 5,000 | ₹12.17550 | ₹60,877.50 |