6.8 µF ±10% 10V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X5R1A685KR000

DigiKey Part Number
445-FK24X5R1A685KR000-ND
Manufacturer
Manufacturer Product Number
FK24X5R1A685KR000
Description
CAP CER 6.8UF 10V X5R RADIAL
Customer Reference
Detailed Description
6.8 µF ±10% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X5R1A685KR000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹28.51500₹285.15
50₹21.37680₹1,068.84
100₹19.16840₹1,916.84
500₹15.45024₹7,725.12
1,000₹14.30032₹14,300.32
2,500₹13.08816₹32,720.40
5,000₹12.35740₹61,787.00
Manufacturers Standard Package