
FK24X7R0J106MR000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R0J106MR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R0J106MR000 |
Description | CAP CER 10UF 6.3V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R0J106MR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹35.78300 | ₹357.83 |
| 50 | ₹27.13580 | ₹1,356.79 |
| 100 | ₹24.46130 | ₹2,446.13 |
| 500 | ₹19.95486 | ₹9,977.43 |
| 1,000 | ₹18.56079 | ₹18,560.79 |
| 2,500 | ₹17.09031 | ₹42,725.77 |
| 5,000 | ₹16.20430 | ₹81,021.50 |