
FK24X7R1E105KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R1E105KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R1E105KR000 |
Description | CAP CER 1UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R1E105KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.177" W (5.50mm x 4.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.89900 | ₹218.99 |
| 50 | ₹16.19580 | ₹809.79 |
| 100 | ₹14.44380 | ₹1,444.38 |
| 500 | ₹11.47120 | ₹5,735.60 |
| 1,000 | ₹10.55425 | ₹10,554.25 |
| 2,500 | ₹9.58809 | ₹23,970.22 |
| 5,000 | ₹9.00587 | ₹45,029.35 |