FK24X7R2E682KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1,787
Unit Price: ₹68.96000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹19.65386
Datasheet
6800 pF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X7R2E682KN006

DigiKey Part Number
FK24X7R2E682KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK24X7R2E682KN006
Description
CAP CER 6800PF 250V X7R RADIAL
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X7R2E682KN006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹8.07550₹16,151.00
Manufacturers Standard Package