Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FK26X5R1H105KN000 | |
|---|---|
DigiKey Part Number | 445-FK26X5R1H105KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X5R1H105KN000 |
Description | CAP CER 1UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X5R1H105KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹36.99500 | ₹369.95 |
| 50 | ₹28.04900 | ₹1,402.45 |
| 100 | ₹25.30930 | ₹2,530.93 |
| 500 | ₹20.68170 | ₹10,340.85 |
| 1,000 | ₹19.25036 | ₹19,250.36 |
| 2,500 | ₹17.73963 | ₹44,349.07 |
| 5,000 | ₹16.82939 | ₹84,146.95 |





