
FK26X7R1E106KR000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R1E106K-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R1E106KR000 |
Description | CAP CER 10UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R1E106KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.49300 | ₹424.93 |
| 50 | ₹32.48460 | ₹1,624.23 |
| 100 | ₹29.40950 | ₹2,940.95 |
| 500 | ₹24.20226 | ₹12,101.13 |
| 1,000 | ₹22.59295 | ₹22,592.95 |
| 2,500 | ₹20.89454 | ₹52,236.35 |
| 5,000 | ₹19.87117 | ₹99,355.85 |