
FK28X5R0J685KR000 | |
|---|---|
DigiKey Part Number | 445-FK28X5R0J685KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X5R0J685KR000 |
Description | CAP CER 6.8UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X5R0J685KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.86700 | ₹168.67 |
| 50 | ₹12.28200 | ₹614.10 |
| 100 | ₹10.87480 | ₹1,087.48 |
| 500 | ₹8.51720 | ₹4,258.60 |
| 1,000 | ₹7.78755 | ₹7,787.55 |
| 2,500 | ₹7.01989 | ₹17,549.73 |
| 5,000 | ₹6.55731 | ₹32,786.55 |