1.5 µF ±10% 16V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X5R1C155KR000

DigiKey Part Number
445-FK28X5R1C155KR000-ND
Manufacturer
Manufacturer Product Number
FK28X5R1C155KR000
Description
CAP CER 1.5UF 16V X5R RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 16V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X5R1C155KR000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,445
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹18.63700₹186.37
50₹13.62380₹681.19
100₹12.09550₹1,209.55
500₹9.52174₹4,760.87
1,000₹8.72873₹8,728.73
2,500₹7.89099₹19,727.48
5,000₹7.38648₹36,932.40
Manufacturers Standard Package