
FS1525 SAMPLE | |
|---|---|
DigiKey Part Number | 445-FS1525SAMPLETR-ND - Tape & Reel (TR) 445-FS1525SAMPLECT-ND - Cut Tape (CT) 445-FS1525SAMPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1525 SAMPLE |
Description | ENGINEERING SAMPLE TDK POL POWER |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 25A 4.5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Applications | Industrial, ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 69-SMD Module | |
Size / Dimension | 0.30" L x 0.27" W x 0.15" H (7.7mm x 6.8mm x 3.8mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,728.60000 | ₹1,728.60 |
| 10 | ₹1,230.61400 | ₹12,306.14 |
| 100 | ₹950.29220 | ₹95,029.22 |

