
FS1606A-1800-AL | |
|---|---|
DigiKey Part Number | 445-FS1606A-1800-ALTR-ND - Tape & Reel (TR) 445-FS1606A-1800-ALCT-ND - Cut Tape (CT) 445-FS1606A-1800-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1606A-1800-AL |
Description | TDK MPOL POWER MODULE, 1.80V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1.8V 6A 2.5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 11 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.13" L x 0.13" W x 0.05" H (3.3mm x 3.3mm x 1.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹554.46000 | ₹554.46 |
| 10 | ₹370.69400 | ₹3,706.94 |
| 100 | ₹266.64240 | ₹26,664.24 |
| 500 | ₹222.28774 | ₹1,11,143.87 |
| 1,000 | ₹209.66850 | ₹2,09,668.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹209.66850 | ₹6,29,005.50 |