
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 470MHz ~ 710MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹60.10500 | ₹601.05 |
| 25 | ₹57.81240 | ₹1,445.31 |
| 50 | ₹56.09800 | ₹2,804.90 |
| 100 | ₹54.43930 | ₹5,443.93 |
| 250 | ₹52.29972 | ₹13,074.93 |
| 500 | ₹50.72300 | ₹25,361.50 |
| 1,000 | ₹49.18357 | ₹49,183.57 |