
HHM2910E1 | |
|---|---|
DigiKey Part Number | 445-172643-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHM2910E1 |
Description | RF DIR COUPLER 1.71GHZ-2.03GHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler 1.71GHz ~ 2.03GHz 21.2 ± 1dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HHM2910E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 1.71GHz ~ 2.03GHz | |
Coupling Factor | 21.2 ± 1dB | |
Applications | - | |
Insertion Loss | 0.25dB | |
Power - Max | - | |
Isolation | 34dB | |
Return Loss | - | |
Package / Case | 0402 (1005 Metric), 4 PC Pad |