
HHM2910E4 | |
|---|---|
DigiKey Part Number | 445-172644-2-ND - Tape & Reel (TR) 445-172644-1-ND - Cut Tape (CT) 445-172644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM2910E4 |
Description | RF DIR COUPLER 1.71GHZ-1.98GHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler 1.71GHz ~ 1.98GHz 21.2 ± 1dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HHM2910E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 1.71GHz ~ 1.98GHz | |
Coupling Factor | 21.2 ± 1dB | |
Applications | - | |
Insertion Loss | 0.25dB | |
Power - Max | - | |
Isolation | 34dB | |
Return Loss | - | |
Package / Case | 0402 (1005 Metric), 4 PC Pad |