MFR Recommended

HHM2915A2 | |
|---|---|
DigiKey Part Number | 445-175604-2-ND - Tape & Reel (TR) 445-175604-1-ND - Cut Tape (CT) 445-175604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM2915A2 |
Description | RF DIR COUPLER 0402 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Applications | General Purpose | |
Insertion Loss | 0.23dB | |
Power - Max | - | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Supplier Device Package | 0402 (1005 Metric) |
