
IFQ06-100NB1HRX300 | |
|---|---|
DigiKey Part Number | 445-IFQ06-100NB1HRX300-ND |
Manufacturer | |
Manufacturer Product Number | IFQ06-100NB1HRX300 |
Description | RF EMI SHIELD SHEET 100MX11.811" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet IFQ06 Non-Conductive, Double Sided 11.811" (300.00mm) X 328.084' (100.00m) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Roll | |
Length | 328.084' (100.00m) | |
Width | 11.811" (300.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Double Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,89,979.20000 | ₹5,89,979.20 |