
LTF3020T-1R2N-D | |
|---|---|
DigiKey Part Number | 445-16190-2-ND - Tape & Reel (TR) 445-16190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTF3020T-1R2N-D |
Description | FIXED IND 1.2UH 1.91A 53 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 1.91 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF3020T-1R2N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹82.84200 | ₹828.42 |
| 25 | ₹76.59880 | ₹1,914.97 |
| 50 | ₹72.21920 | ₹3,610.96 |
| 100 | ₹68.09100 | ₹6,809.10 |
| 250 | ₹62.99372 | ₹15,748.43 |
| 500 | ₹59.39490 | ₹29,697.45 |