12 Ohms @ 2 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 1.2A 160mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF2016BSS120CTD25

DigiKey Part Number
445-MDF2016BSS120CTD25TR-ND - Tape & Reel (TR)
445-MDF2016BSS120CTD25CT-ND - Cut Tape (CT)
445-MDF2016BSS120CTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDF2016BSS120CTD25
Description
FERRITE BEAD 12 OHM 0806 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Ohms @ 2 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 1.2A 160mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
12 Ohms @ 2 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
160mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0806 (2016 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,321
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹21.15300₹211.53
25₹19.56920₹489.23
50₹18.45080₹922.54
100₹17.38850₹1,738.85
250₹16.08764₹4,021.91
500₹15.16882₹7,584.41
1,000₹14.30126₹14,301.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹12.65621₹37,968.63
6,000₹11.93418₹71,605.08
9,000₹11.53156₹1,03,784.04
15,000₹11.04397₹1,65,659.55
21,000₹10.73445₹2,25,423.45
30,000₹10.41602₹3,12,480.60
Manufacturers Standard Package