
MEA1608LC100T001 | |
|---|---|
DigiKey Part Number | 445-6723-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEA1608LC100T001 |
Description | FILTER LC 10PF 270MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel C = 10pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA1608LC100T001 Models |
Category | Current 100 mA |
Manufacturer TDK | Values C = 10pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 6.3V |
Filter Order 2nd | Mounting Type Surface Mount |
Technology LC | Package / Case 0603 (1608 Metric), Array, 10 PC Pad |
Number of Channels 4 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Center / Cutoff Frequency 270MHz (Cutoff) | Height 0.024" (0.60mm) |
Attenuation Value 20dB @ 800MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹22.35369 | ₹89,414.76 |