


MEM2012S201RT001 | |
|---|---|
DigiKey Part Number | 445-6198-2-ND - Tape & Reel (TR) 445-6198-1-ND - Cut Tape (CT) 445-6198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012S201RT001 |
Description | FILTER LC(T) 200MHZ SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012S201RT001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 200MHz (Cutoff) | |
Attenuation Value | 30dB @ 530MHz ~ 2.5GHz | |
Resistance - Channel (Ohms) | - | |
Current | 250 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹27.02400 | ₹270.24 |
| 25 | ₹24.86200 | ₹621.55 |
| 50 | ₹23.38960 | ₹1,169.48 |
| 100 | ₹21.99190 | ₹2,199.19 |
| 250 | ₹20.28100 | ₹5,070.25 |
| 500 | ₹19.07518 | ₹9,537.59 |
| 1,000 | ₹17.94203 | ₹17,942.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.42275 | ₹61,691.00 |
| 8,000 | ₹14.50778 | ₹1,16,062.24 |
| 12,000 | ₹13.99778 | ₹1,67,973.36 |
| 20,000 | ₹13.38048 | ₹2,67,609.60 |
| 28,000 | ₹12.98863 | ₹3,63,681.64 |
| 40,000 | ₹12.58570 | ₹5,03,428.00 |