
MHQ0402PSA0N9BT000 | |
|---|---|
DigiKey Part Number | 445-174623-2-ND - Tape & Reel (TR) 445-174623-1-ND - Cut Tape (CT) 445-174623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA0N9BT000 |
Description | FIXED IND 0.9NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA0N9BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 100 | ₹2.50670 | ₹250.67 |
| 1,000 | ₹2.05848 | ₹2,058.48 |
| 5,000 | ₹1.79569 | ₹8,978.45 |
| 10,000 | ₹1.69300 | ₹16,930.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.56557 | ₹31,311.40 |
| 40,000 | ₹1.47618 | ₹59,047.20 |
| 60,000 | ₹1.42632 | ₹85,579.20 |
| 1,00,000 | ₹1.36594 | ₹1,36,594.00 |
| 1,40,000 | ₹1.32761 | ₹1,85,865.40 |
| 2,00,000 | ₹1.28817 | ₹2,57,634.00 |