
MHQ0402PSA8N2HT000 | |
|---|---|
DigiKey Part Number | 445-174664-2-ND - Tape & Reel (TR) 445-174664-1-ND - Cut Tape (CT) 445-174664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA8N2HT000 |
Description | FIXED IND 8.2NH 180MA 1.2 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Shielded Multilayer Inductor 180 mA 1.2Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA8N2HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 100 | ₹4.30520 | ₹430.52 |
| 1,000 | ₹3.53734 | ₹3,537.34 |
| 5,000 | ₹3.08483 | ₹15,424.15 |
| 10,000 | ₹2.90862 | ₹29,086.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.55569 | ₹31,113.80 |