
MHQ1005P3N9BT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P3N9BT000TR-ND - Tape & Reel (TR) 445-MHQ1005P3N9BT000CT-ND - Cut Tape (CT) 445-MHQ1005P3N9BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P3N9BT000 |
Description | FIXED IND 3.9NH 900MA 90 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P3N9BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹9.97100 | ₹99.71 |
| 100 | ₹8.23760 | ₹823.76 |
| 1,000 | ₹6.77183 | ₹6,771.83 |
| 5,000 | ₹5.90650 | ₹29,532.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.68081 | ₹56,808.10 |
| 20,000 | ₹5.35689 | ₹1,07,137.80 |
| 30,000 | ₹5.17623 | ₹1,55,286.90 |
| 50,000 | ₹4.95751 | ₹2,47,875.50 |
| 70,000 | ₹4.81866 | ₹3,37,306.20 |
| 1,00,000 | ₹4.67583 | ₹4,67,583.00 |