
MLF1005G1R0JT000 | |
|---|---|
DigiKey Part Number | 445-15681-2-ND - Tape & Reel (TR) 445-15681-1-ND - Cut Tape (CT) 445-15681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005G1R0JT000 |
Description | FIXED IND 1UH 40MA 640 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 40 mA 640mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005G1R0JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | 30 @ 10MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.02800 | ₹160.28 |
| 25 | ₹14.83520 | ₹370.88 |
| 50 | ₹13.99660 | ₹699.83 |
| 100 | ₹13.19510 | ₹1,319.51 |
| 250 | ₹12.20364 | ₹3,050.91 |
| 500 | ₹11.50474 | ₹5,752.37 |
| 1,000 | ₹10.84685 | ₹10,846.85 |
| 2,500 | ₹10.03501 | ₹25,087.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹9.10101 | ₹91,010.10 |
| 20,000 | ₹8.58276 | ₹1,71,655.20 |
| 30,000 | ₹8.29377 | ₹2,48,813.10 |
| 50,000 | ₹7.94383 | ₹3,97,191.50 |
| 70,000 | ₹7.72167 | ₹5,40,516.90 |
| 1,00,000 | ₹7.68785 | ₹7,68,785.00 |