
MLF1608DR68JT000 | |
|---|---|
DigiKey Part Number | 445-MLF1608DR68JT000TR-ND - Tape & Reel (TR) 445-MLF1608DR68JT000CT-ND - Cut Tape (CT) 445-MLF1608DR68JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR68JT000 |
Description | FIXED IND 680NH 70MA 1.25 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 70 mA 1.25Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR68JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.71600 | ₹107.16 |
| 100 | ₹8.78740 | ₹878.74 |
| 1,000 | ₹7.22192 | ₹7,221.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.54818 | ₹26,192.72 |
| 8,000 | ₹6.17439 | ₹49,395.12 |
| 12,000 | ₹5.96585 | ₹71,590.20 |
| 20,000 | ₹5.71333 | ₹1,14,266.60 |
| 28,000 | ₹5.55299 | ₹1,55,483.72 |
| 40,000 | ₹5.38806 | ₹2,15,522.40 |
| 1,00,000 | ₹4.98710 | ₹4,98,710.00 |