


MLF2012A1R0KT000 | |
|---|---|
DigiKey Part Number | 445-1047-2-ND - Tape & Reel (TR) 445-1047-1-ND - Cut Tape (CT) 445-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R0KT000 |
Description | FIXED IND 1UH 80MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 80 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R0KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹9.87800 | ₹98.78 |
| 100 | ₹8.10720 | ₹810.72 |
| 1,000 | ₹6.66839 | ₹6,668.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.81364 | ₹23,254.56 |
| 8,000 | ₹5.48178 | ₹43,854.24 |
| 12,000 | ₹5.29654 | ₹63,558.48 |
| 20,000 | ₹5.07235 | ₹1,01,447.00 |
| 28,000 | ₹4.92994 | ₹1,38,038.32 |
| 40,000 | ₹4.78349 | ₹1,91,339.60 |