


MLF2012DR22JT000 | |
|---|---|
DigiKey Part Number | 445-MLF2012DR22JT000TR-ND - Tape & Reel (TR) 445-MLF2012DR22JT000CT-ND - Cut Tape (CT) 445-MLF2012DR22JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR22JT000 |
Description | FIXED IND 220NH 250MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR22JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.90300 | ₹109.03 |
| 100 | ₹8.97380 | ₹897.38 |
| 1,000 | ₹7.37660 | ₹7,376.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.68843 | ₹26,753.72 |
| 8,000 | ₹6.30648 | ₹50,451.84 |
| 12,000 | ₹6.09351 | ₹73,122.12 |
| 20,000 | ₹5.83563 | ₹1,16,712.60 |
| 28,000 | ₹5.67187 | ₹1,58,812.36 |
| 40,000 | ₹5.50345 | ₹2,20,138.00 |
| 1,00,000 | ₹5.09394 | ₹5,09,394.00 |