



MLF2012E8R2KT000 | |
|---|---|
DigiKey Part Number | 445-MLF2012E8R2KT000TR-ND - Tape & Reel (TR) 445-MLF2012E8R2KT000CT-ND - Cut Tape (CT) 445-MLF2012E8R2KT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012E8R2KT000 |
Description | FIXED IND 8.2UH 15MA 700 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Multilayer Inductor 15 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012E8R2KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 50 @ 4MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 4 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.50500 | ₹95.05 |
| 100 | ₹7.79970 | ₹779.97 |
| 1,000 | ₹6.41213 | ₹6,412.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.16612 | ₹12,332.24 |
| 4,000 | ₹5.81364 | ₹23,254.56 |
| 6,000 | ₹5.61710 | ₹33,702.60 |
| 10,000 | ₹5.37907 | ₹53,790.70 |
| 14,000 | ₹5.22787 | ₹73,190.18 |
| 20,000 | ₹5.07235 | ₹1,01,447.00 |
| 50,000 | ₹4.69411 | ₹2,34,705.50 |
| 1,00,000 | ₹4.42736 | ₹4,42,736.00 |
| 2,00,000 | ₹4.28656 | ₹8,57,312.00 |