
MLG0603P12NHT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603P12NHT000TR-ND - Tape & Reel (TR) 445-MLG0603P12NHT000CT-ND - Cut Tape (CT) 445-MLG0603P12NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P12NHT000 |
Description | FIXED IND 12NH 250MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 250 mA 1.1Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P12NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 100 | ₹2.13400 | ₹213.40 |
| 1,000 | ₹1.75096 | ₹1,750.96 |
| 5,000 | ₹1.52732 | ₹7,636.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.41910 | ₹21,286.50 |
| 30,000 | ₹1.33803 | ₹40,140.90 |
| 45,000 | ₹1.29282 | ₹58,176.90 |
| 75,000 | ₹1.23804 | ₹92,853.00 |
| 1,05,000 | ₹1.20327 | ₹1,26,343.35 |
| 1,50,000 | ₹1.16749 | ₹1,75,123.50 |
| 3,75,000 | ₹1.08050 | ₹4,05,187.50 |
| 7,50,000 | ₹1.01915 | ₹7,64,362.50 |