
MLG0603P68NJT000 | |
|---|---|
DigiKey Part Number | 445-7836-2-ND - Tape & Reel (TR) 445-7836-1-ND - Cut Tape (CT) 445-7836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P68NJT000 |
Description | FIXED IND 68NH 100MA 3.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 100 mA 3.5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P68NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 9 @ 300MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.26900 | ₹72.69 |
| 100 | ₹5.96390 | ₹596.39 |
| 1,000 | ₹4.90065 | ₹4,900.65 |
| 5,000 | ₹4.27481 | ₹21,374.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.38971 | ₹20,845.65 |
| 30,000 | ₹1.31032 | ₹39,309.60 |
| 45,000 | ₹1.26602 | ₹56,970.90 |
| 75,000 | ₹1.21239 | ₹90,929.25 |
| 1,05,000 | ₹1.17833 | ₹1,23,724.65 |
| 1,50,000 | ₹1.14330 | ₹1,71,495.00 |
| 3,75,000 | ₹1.05810 | ₹3,96,787.50 |
| 7,50,000 | ₹0.99802 | ₹7,48,515.00 |
