0.6 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603S0N6CTD25

DigiKey Part Number
445-174004-2-ND - Tape & Reel (TR)
445-174004-1-ND - Cut Tape (CT)
445-174004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603S0N6CTD25
Description
FIXED IND 0.6NH 600MA 100 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.6 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603S0N6CTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,690
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹3.07626₹46,143.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.24300₹62.43
25₹5.74040₹143.51
50₹5.42340₹271.17
100₹5.10660₹510.66
250₹4.72640₹1,181.60
500₹4.45616₹2,228.08
1,000₹4.20082₹4,200.82
2,500₹3.88586₹9,714.65
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.33700₹63.37
25₹5.62840₹140.71
50₹4.93880₹246.94
100₹4.20270₹420.27
250₹3.47024₹867.56
500₹3.28760₹1,643.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.