
MLG0603S75NJT000 | |
|---|---|
DigiKey Part Number | 445-6302-2-ND - Tape & Reel (TR) 445-6302-1-ND - Cut Tape (CT) 445-6302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S75NJT000 |
Description | FIXED IND 75NH 50MA 3.8 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 nH Unshielded Multilayer Inductor 50 mA 3.8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S75NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.8Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 950MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 100 | ₹3.47580 | ₹347.58 |
| 1,000 | ₹2.85895 | ₹2,858.95 |
| 5,000 | ₹2.49366 | ₹12,468.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.31710 | ₹34,756.50 |