
MLG1005S1N3BT000 | |
|---|---|
DigiKey Part Number | 445-16261-2-ND - Tape & Reel (TR) 445-16261-1-ND - Cut Tape (CT) 445-16261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S1N3BT000 |
Description | FIXED IND 1.3NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S1N3BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.17500 | ₹71.75 |
| 100 | ₹5.89870 | ₹589.87 |
| 1,000 | ₹4.85220 | ₹4,852.20 |
| 5,000 | ₹4.23251 | ₹21,162.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.07055 | ₹40,705.50 |
| 20,000 | ₹3.83828 | ₹76,765.60 |
| 30,000 | ₹3.70874 | ₹1,11,262.20 |
| 50,000 | ₹3.55188 | ₹1,77,594.00 |
| 70,000 | ₹3.45229 | ₹2,41,660.30 |
| 1,00,000 | ₹3.34986 | ₹3,34,986.00 |