
MLJ1005WR22JT000 | |
|---|---|
DigiKey Part Number | 445-180953-2-ND - Tape & Reel (TR) 445-180953-1-ND - Cut Tape (CT) 445-180953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005WR22JT000 |
Description | FIXED IND 220NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 400 mA 580mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005WR22JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 290MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.56200 | ₹155.62 |
| 100 | ₹12.83170 | ₹1,283.17 |
| 1,000 | ₹10.55052 | ₹10,550.52 |
| 5,000 | ₹9.20361 | ₹46,018.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.85239 | ₹88,523.90 |
| 20,000 | ₹8.34825 | ₹1,66,965.00 |
| 30,000 | ₹8.06708 | ₹2,42,012.40 |
| 50,000 | ₹7.72672 | ₹3,86,336.00 |
| 70,000 | ₹7.51058 | ₹5,25,740.60 |
| 1,00,000 | ₹7.45488 | ₹7,45,488.00 |