10 nH Unshielded Multilayer Inductor 350 mA 420mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S10NJT000

DigiKey Part Number
445-1467-2-ND - Tape & Reel (TR)
445-1467-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLK1005S10NJT000
Description
FIXED IND 10NH 350MA 420 MOHM
Customer Reference
Detailed Description
10 nH Unshielded Multilayer Inductor 350 mA 420mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S10NJT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
7 @ 100MHz
Frequency - Self Resonant
4.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,405
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹13.60500₹136.05
100₹11.19160₹1,119.16
1,000₹9.20491₹9,204.91
5,000₹8.02965₹40,148.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.46094₹74,609.40
Manufacturers Standard Package