
MLK1005S8N2JT000 | |
|---|---|
DigiKey Part Number | 445-8655-2-ND - Tape & Reel (TR) 445-8655-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK1005S8N2JT000 |
Description | FIXED IND 8.2NH 350MA 380 MOHM |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 350 mA 380mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S8N2JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹13.60500 | ₹136.05 |
| 100 | ₹11.19160 | ₹1,119.16 |
| 1,000 | ₹9.20491 | ₹9,204.91 |
| 5,000 | ₹8.02965 | ₹40,148.25 |