


MLP2520H2R2MT0S1 | |
|---|---|
DigiKey Part Number | 445-MLP2520H2R2MT0S1TR-ND - Tape & Reel (TR) 445-MLP2520H2R2MT0S1CT-ND - Cut Tape (CT) 445-MLP2520H2R2MT0S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520H2R2MT0S1 |
Description | FIXED IND 2.2UH 1.3A 117 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.3 A 117mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520H2R2MT0S1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 117mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM2HPN2R2MG0L | Murata Electronics | 3,20,476 | 490-5114-1-ND | ₹15.84000 | Similar |
| MPI2510V2-2R2-R | Eaton - Electronics Division | 7,515 | 283-4810-1-ND | ₹102.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.68700 | ₹206.87 |
| 100 | ₹17.04370 | ₹1,704.37 |
| 1,000 | ₹14.01517 | ₹14,015.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.52202 | ₹37,566.06 |
| 6,000 | ₹11.80775 | ₹70,846.50 |
| 9,000 | ₹11.40928 | ₹1,02,683.52 |
| 15,000 | ₹10.92687 | ₹1,63,903.05 |
| 21,000 | ₹10.62067 | ₹2,23,034.07 |
| 30,000 | ₹10.30563 | ₹3,09,168.90 |