Memory Card SD™ 4GB Class 6 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4004GVYAWA00ABA0

DigiKey Part Number
445-MMRD4004GVYAWA00ABA0-ND
Manufacturer
Manufacturer Product Number
MMRD4004GVYAWA00ABA0
Description
MEMORY CARD SD 4GB CLASS 6 SLC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 4GB Class 6 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Type
SD™
Memory Size
4GB
Speed
Class 6
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹18,312.91000₹18,312.91
10₹16,857.53400₹1,68,575.34
25₹16,295.92040₹4,07,398.01
50₹15,880.72080₹7,94,036.04
Manufacturers Standard Package