Parametric Equivalent

MMRD4512MVNAWA00ABA0 | |
|---|---|
DigiKey Part Number | 445-MMRD4512MVNAWA00ABA0-ND |
Manufacturer | |
Manufacturer Product Number | MMRD4512MVNAWA00ABA0 |
Description | MEMORY CARD SD 512MB CLASS 6 SLC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 512MB Class 6 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 512MB | |
Speed | Class 6 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,266.87000 | ₹5,266.87 |
| 10 | ₹4,863.93600 | ₹48,639.36 |
| 25 | ₹4,705.66920 | ₹1,17,641.73 |
| 50 | ₹4,587.64000 | ₹2,29,382.00 |
| 100 | ₹4,471.53020 | ₹4,47,153.02 |
