
MMZ0402S121CT000 | |
|---|---|
DigiKey Part Number | 445-8668-2-ND - Tape & Reel (TR) 445-8668-1-ND - Cut Tape (CT) 445-8668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0402S121CT000 |
Description | FERRITE BEAD 120 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 210mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0402S121CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 210mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.51900 | ₹175.19 |
| 25 | ₹15.20800 | ₹380.20 |
| 50 | ₹13.60520 | ₹680.26 |
| 100 | ₹12.13280 | ₹1,213.28 |
| 250 | ₹10.36228 | ₹2,590.57 |
| 500 | ₹9.13596 | ₹4,567.98 |
| 1,000 | ₹8.00002 | ₹8,000.02 |
| 5,000 | ₹6.11524 | ₹30,576.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹6.11533 | ₹1,22,306.60 |