80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603D800CT000

DigiKey Part Number
445-3333-2-ND - Tape & Reel (TR)
445-3333-1-ND - Cut Tape (CT)
445-3333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603D800CT000
Description
FERRITE BEAD 80 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603D800CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.4Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,722
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹2.71339₹40,700.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹12.76600₹127.66
25₹11.07040₹276.76
50₹9.91500₹495.75
100₹8.86200₹886.20
250₹7.58908₹1,897.27
500₹6.71312₹3,356.56
1,000₹5.89961₹5,899.61
5,000₹4.22431₹21,121.55
Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹12.67300₹126.73
25₹10.95880₹273.97
50₹9.80320₹490.16
100₹8.75020₹875.02
250₹7.49588₹1,873.97
500₹6.64044₹3,320.22
1,000₹5.85394₹5,853.94
5,000₹4.24835₹21,241.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.